
Texas Instruments LMP8601QMA technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 590kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Voltage Gain | 26.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP8601QMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.