
The LMP8602MA is a single-channel instrumentation amplifier with a common mode rejection ratio of 80dB and an input offset voltage of 1mV. It operates over a temperature range of -40°C to 125°C and can supply up to 42mA of current. The device is available in a SOIC package and is suitable for use with supply voltages between 3V and 5.5V.
Texas Instruments LMP8602MA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Voltage Gain | 34.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP8602MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
