Texas Instruments LMP8602MAEVAL/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Box |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8602MAEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.