Texas Instruments LMP8603MAEVAL/NOPB technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Box |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8603MAEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.