
Texas Instruments LMP8640HV-FEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1.8V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP8640HV-FEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
