Texas Instruments LMP8640HVMK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 1160 |
| Average Bias Current-Max (IIB) | 28 |
| Slew Rate-Nom | 1.6 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 950 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP8640HVMK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.