Texas Instruments LMP8640HVMKE-F technical specifications.
| Bandwidth | 450kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 103dB |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640HVMKE-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
