High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide operating voltage range from 2.7V to 12V, with a maximum input voltage of 12V. Offers a bandwidth of 230kHz and a gain bandwidth product of 230kHz, suitable for demanding signal processing. Operates across an extended temperature range of -40°C to 125°C. Packaged in a compact SOT-23-6 surface-mount configuration.
Texas Instruments LMP8640HVMKE-H/NOPB technical specifications.
| Bandwidth | 230kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 103dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP8640HV |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640HVMKE-H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
