
The LMP8640HVMKX-F/NOPB is a low-noise operational amplifier in a SOT-23-6 package, suitable for surface mount applications. It has a gain bandwidth product of 450kHz and a common mode rejection ratio of 60dB. The op-amp operates over a supply voltage range of 2.7V to 12V and has an input bias current of 13uA. The device is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments LMP8640HVMKX-F/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640HVMKX-F/NOPB to view detailed technical specifications.
No datasheet is available for this part.
