
High-precision current sense amplifier featuring a wide operating voltage range of 2.7V to 12V, with a maximum input voltage of 12V. This single-channel, surface-mount device offers a gain bandwidth product of 450kHz and a slew rate of 1.8V/µs. It boasts a high Common Mode Rejection Ratio (CMRR) of 60dB and a Power Supply Rejection Ratio (PSRR) of 85dB, with an input offset voltage of 900µV. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a TSOT package.
Texas Instruments LMP8640MK-F/NOPB technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 27uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | LMP8640 |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640MK-F/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
