
Texas Instruments LMP8645MKEVAL/NOPB technical specifications.
| -3db Bandwidth | 860kHz |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Slew Rate | 0.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP8645MKEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
