
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 214 S/s. Features a differential input type and SPI interface. Operates across a temperature range of -40°C to 150°C. This surface mount component is RoHS compliant and lead-free, housed in an HTSSOP package.
Texas Instruments LMP90080QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 7 |
| Number of Inputs | 7 |
| Output Type | Analog |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 214S/s |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90080QMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.