
General purpose Analog Front End (AFE) with a single-channel, 24-bit Analog-to-Digital Converter (ADC). Features a 24-bit resolution and a 3.3V/5V nominal supply voltage range, operating from 2.85V to 5.5V. This surface mount component utilizes an SPI interface and offers 7 single-ended inputs. Packaged in a 28-pin HTSSOP, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMP90100MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 7 |
| Output Type | Analog |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90100MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
