The LMP90100MHE/NOPB is a 24-bit analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and is available in a lead-free TSSOP-28 package. The device has 7 input channels and a sampling rate of 214.65 samples per second. It is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments LMP90100MHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 7 |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 214.65S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90100MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.