
Texas Instruments LMP91200EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Front |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP91200EVAL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
