2A, adjustable output step-down voltage regulator with a 3V to 5.5V input range and up to 93% efficiency. Features a 600mV to 4.5V output voltage capability, 2A maximum output current, and a low 3.3mA quiescent current. Surface mountable in SOT-23 and LLP 6-WSON packages, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LMR10520YSD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Supply Current | 4.3mA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10520YSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.