
Texas Instruments LMR10520YSDDEMO/NOPB technical specifications.
| Package/Case | Module |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR10520YSDDEMO/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
