
Texas Instruments LMR10530YSDEVM/NOPB technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR10530YSDEVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.