750mA adjustable DC/DC regulator, featuring a 3V to 18V input voltage range and up to 16V output voltage. This power management IC offers 90% efficiency and a 750mA maximum output current. Packaged in a compact SOT-23-6 thin surface-mount configuration, it operates from -40°C to 125°C. The device has a low 1.5mA quiescent current and is RoHS compliant.
Texas Instruments LMR12007YMK technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12007YMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
