
The LMR12007YMKX is a surface mount DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 125°C. It features a positive output configuration with a maximum output current of 750mA and a maximum output voltage of 16V. The device is RoHS compliant and lead free, packaged in a tape and reel format with 3000 units per reel. The LMR12007YMKX has a quiescent current of 1.5mA and an operating supply current of 1.5mA, with a minimum supply voltage of 3V and a maximum input voltage of 18V.
Texas Instruments LMR12007YMKX technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12007YMKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
