Texas Instruments LMR12010YMKDEMO/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR12010YMKDEMO/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.