
1A step-down DC/DC switching regulator, featuring adjustable output voltage from 800mV to 17V. Operates with an input voltage range of 3V to 20V and achieves up to 90% efficiency. This surface-mount component is housed in a compact SOT-23-6 package, measuring 3.05mm x 1.75mm x 1mm. It supports a maximum output current of 1A and functions across an operating temperature range of -40°C to 125°C.
Texas Instruments LMR12010YMKE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12010YMKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.