Texas Instruments LMR12020XSDEVM/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR12020XSDEVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.