
Texas Instruments LMR14203XMKDEMO/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Output Current | 300mA |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR14203XMKDEMO/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.