
Step-down DC/DC switching regulator with adjustable output voltage from 765mV to 34V. Features a wide input voltage range of 4.5V to 42V and a maximum output current of 300mA. This surface mountable component is housed in a compact SOT-23-6 package, measuring 3.05mm in length, 1.75mm in width, and 1mm in height. Operating across a temperature range of -40°C to 125°C, it offers a quiescent current of 1.3mA and is RoHS compliant.
Texas Instruments LMR14203XMKE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR14203XMKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
