
The LMR16006YQ3DDCRQ1 is an automotive DC/DC controller from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 6 terminals and is available in a 6-pin TSSOP package. It can handle input voltages ranging from 4V to 40V. The LMR16006YQ3DDCRQ1 is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments LMR16006YQ3DDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16006YQ3DDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.