Automotive-qualified 0.6A buck regulator, a DC/DC controller, operates from a 4V to 40V input range, with transient tolerance up to 65V. This integrated circuit features a low 28µA quiescent current and a single buck function. Housed in a 6-terminal, 1.6mm x 2.9mm thin SOT-23 package, it supports an operating temperature range of -40°C to 125°C.
Texas Instruments LMR16006YQ3DDCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16006YQ3DDCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.