
The LMR16020PDDAR is an 8-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a wide input voltage range of 4.3V to 60V and can withstand temperatures up to 125°C. The device is packaged in a R-PDSO-G8 JEDEC package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in automotive systems where high reliability and temperature stability are required.
Texas Instruments LMR16020PDDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16020PDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.