Synchronous step-down DC-DC converter with a 4.3V to 60V input range and 1V to 50V output. Delivers up to 3A output current. Features an 8-terminal HSOP EP package with a JEDEC code of R-PDSO-G8, measuring 3.9mm width and 4.9mm length. Designed for automotive temperature grades, operating from -40°C to 125°C.
Texas Instruments LMR16030PDDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16030PDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.