High-efficiency (90%) positive adjustable output switching regulator with a maximum output current of 750mA. Operates from a 2.7V to 20V input voltage range, providing an adjustable output voltage from 900mV to 5.5V. Features a low operating supply current of 18µA and quiescent current of 17µA. This surface mount component is packaged on tape and reel, RoHS compliant, and includes a synchronous rectifier.
Texas Instruments LMR22007YYZFT technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR22007YYZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.