The LMR23625CFDDAR is an 8-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a compact R-PDSO-G8 package. This device is suitable for use with input voltages between 4.5V and 36V. As a power management IC, it is categorized under DC/DC controllers and regulators.
Texas Instruments LMR23625CFDDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23625CFDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.