The LMR24220TLX is a 28-pin automotive DC/DC controller from Texas Instruments, designed for operation over a temperature range of -40°C to 125°C. It features a single function and a pin count of 28. The device is packaged in a VFBGA with a width of 2.449mm and a length of 3.643mm. The LMR24220TLX accepts input voltages between 4.5V and 42V and is suitable for use in automotive applications.
Texas Instruments LMR24220TLX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B28 |
| Width | 2.449 |
| Length | 3.643 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR24220TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.