The LMR33630AQRNXTQ1 is a DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 125C and features a quad terminal position. The device is packaged in a HQCCN package type and is suitable for use in a variety of power management applications.
Texas Instruments LMR33630AQRNXTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630AQRNXTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.