The LMR33630CRNXT is a 12-channel quad op-amp from Texas Instruments with a maximum operating temperature of 125°C. It operates over a wide input voltage range of 3.8V to 36V. The device is packaged in a VQFN-12 package and is suitable for automotive applications. The op-amp is designed for use in high-temperature environments and is available in a quad package with 12 terminals. The LMR33630CRNXT is a member of the Power Management ICs category.
Texas Instruments LMR33630CRNXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630CRNXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.