Automotive-grade synchronous step-down converter with a 4.2-V to 60-V input voltage range and 0.6-A output current. This integrated circuit features a 12-terminal QUAD configuration in a compact 2x3mm JEDEC R-PQCC-N12 package. Operating across an extended temperature range of -40°C to 150°C, it meets AEC-Q100 screening requirements for reliable automotive applications.
Texas Instruments LMR36006FSC3RNXTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR36006FSC3RNXTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.