2.85A, 2MHz step-up voltage regulator with adjustable output from 1.24V to 14V. Features a maximum input voltage of 14V and a maximum output current of 2.85A, achieving up to 90% efficiency. This surface mountable integrated circuit operates across a temperature range of -40°C to 85°C and is housed in a compact 8-VSSOP package. The device offers a low operating supply current of 100uA and is RoHS compliant.
Texas Instruments LMR61428XMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.85A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 2.85A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMR61428 |
| Thickness | 970um |
| Topology | Boost, SEPIC |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR61428XMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
