IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller
Texas Instruments LMR62421XMF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Topology | Boost, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR62421XMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.