
2.1A, 24V adjustable output boost converter for power management. Features a 2.7V to 5.5V input voltage range and a maximum output current of 2.1A. Operates across a wide temperature range of -40°C to 125°C. Surface mountable in a SOT-23 6-WSON package. Lead-free and RoHS compliant.
Texas Instruments LMR62421XSD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62421XSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
