
Boost regulator with 1A maximum output current and adjustable output voltage up to 40V. Operates from a 2.7V to 14V input voltage range. Features a 5-pin SOT-23 package with dimensions of 3.05mm length, 1.75mm width, and 1.3mm height. Offers a wide operating temperature range from -40°C to 125°C and a quiescent current of 2.1mA. This RoHS compliant component is packaged on tape and reel.
Texas Instruments LMR64010XMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR64010XMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
