Texas Instruments LMR70503EVM/NOPB technical specifications.
| Package/Case | Module |
| Features | UVLO |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Output Voltage | -5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR70503EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.