
The LMS1487ECM is a single channel transceiver designed for RS-422 and RS-485 interfaces, supporting data rates of up to 2.5Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device consumes a supply current of 400uA. The LMS1487ECM is available in a SOIC-8 package, suitable for surface mount technology. It is not compliant with RoHS or SVHC regulations.
Texas Instruments LMS1487ECM technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 128 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS1487ECM to view detailed technical specifications.
No datasheet is available for this part.
