Texas Instruments LMS1487ECM/NOPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1487ECM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
