Texas Instruments LMS1487ECNA technical specifications.
| Package/Case | DIP |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 400uA |
| Number of Drivers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS1487ECNA to view detailed technical specifications.
No datasheet is available for this part.