Texas Instruments LMS1487ECNA/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 660uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 660uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1487ECNA/NOPB to view detailed technical specifications.
No datasheet is available for this part.