
The LMS1487EIM/NOPB is a single transceiver IC with a data rate of 2.5 Mbps. It operates within a supply voltage range of 4.75 to 5.25V and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The LMS1487EIM/NOPB is available in a SOIC package and is packaged in rail or tube packaging.
Texas Instruments LMS1487EIM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 660uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1487EIM/NOPB to view detailed technical specifications.
No datasheet is available for this part.