
Texas Instruments LMS1585ACS-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 5A |
| Dropout Voltage | 1.2V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1585ACS-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
