
Adjustable output linear voltage regulator (LDO) with a maximum output current of 5A. Features a minimum input voltage of 2.5V and a maximum input voltage of 13V. Offers an adjustable output voltage range from 1.25V to 11.6V. Packaged in a TO-263-4 surface-mount case, operating from 0°C to 125°C. Includes a single positive output configuration and a PSRR of 72dB.
Texas Instruments LMS1585ACSX-ADJ technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 11.6V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS1585ACSX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
