
3.3V fixed positive linear voltage regulator (LDO) with a 5A output current capability. Features a 1.4V dropout voltage and a maximum input voltage of 13V. Operates from a minimum input voltage of 2.5V, with a maximum operating temperature of 125°C. Packaged in a TO-220-3 through-hole mount configuration, this single-output regulator offers a 72dB PSRR.
Texas Instruments LMS1585ACT-3.3 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Max Supply Current | 13mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS1585ACT-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
