
Texas Instruments LMS1585AISX-1.5/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 5A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1585AISX-1.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.