
The LMS1587CS-3.3 is a single output linear voltage regulator with a maximum output current of 3A. It has a dropout voltage of 1.15V and is available in a TO-263 package. The device is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 13mA.
Texas Instruments LMS1587CS-3.3 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS1587CS-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
